Texas Instruments MSP430F2419TPNR

MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 80-Pin LQFP T/R
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2419TPNR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet103 pages14 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
-28.91%

CAD Models

Download Texas Instruments MSP430F2419TPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.9
$ 12.024
Stock
226,848
123,542
Authorized Distributors
1
0
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
64
64
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2419TPNR.

Related Parts

Texas InstrumentsMSP430F2619TPN
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, LQFP-80
Texas InstrumentsMSP430F2619TPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP80
Texas InstrumentsMSP430F2617TPN
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments MSP430F2419TPNR provided by its distributors.

MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 80-Pin LQFP T/R
16-bit MCU, 16MHz, 120KB Flash, 4KB RAM, 12-bit ADC, LQFP
16 MHz MCU with 128KB FRAM, 2KB SRAM, ESI, LCD, AES, 12-bit ADC, comparator, DMA,UART/SPI/I2C,timer 80-LQFP -40 to 105
IC MCU 16BIT 120KB FLASH 80LQFP / MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 80-LQFP (12x12)
1.8V~3.6V 16MHz 4KB FLASH 120KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 64 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFP SMD mount,glue mount 12mm*12mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.