Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2417TPMR

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8 + 256B) FLASH 64-LQFP (10x10)
$ 6.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2417TPMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet103 pages13 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.57%

CAD Models

Download Texas Instruments MSP430F2417TPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.537
$ 9.44
Stock
398,644
207,992
Authorized Distributors
1
4
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
92 kB
92 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2417TPMR.

Related Parts

Texas InstrumentsMSP430F2617TPMR
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, LQFP-64
Texas InstrumentsMSP430F2617TPM
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
Texas InstrumentsMSP430F2616TPMR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments MSP430F2417TPMR provided by its distributors.

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8 + 256B) FLASH 64-LQFP (10x10)
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
16 MHz MCU with 92KB Flash, 8KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
MSP430 16MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MSP430 MCU, CPU16, 16MHz, 8KB Flash, 92KB RAM, 48-Pin, QFP, SMD/Adhesive Mount, 1.8V-3.6V, I2C/IrDA/LINbus/SCI/SPI/UART/USART, A/D 8x12b, Brown-out Detect/Reset/DMA/POR/PWM/WDT, 10mm × 10mm × 1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.