Texas Instruments MSP430F2616TPMR

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
$ 10.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2616TPMR.

Texas Instruments

Datasheet103 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments MSP430F2616TPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.8
$ 11.707
Stock
272,827
282,819
Authorized Distributors
2
5
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2616TPMR.

Related Parts

Texas InstrumentsMSP430F2416TPM
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
Texas InstrumentsMSP430F2417TPM
FIXED-POINT Lead Free ROHS3Compliant SMD/SMT Microcontroller -40C~105C TA 0.595mA 16MHz 1.6mm
Texas InstrumentsMSP430F2416TPMR
16MHz 16-bit MCU, 92KB Flash, 4KB SRAM, 8x 12-bit ADC, I2C/SPI/UART, 64-LQFP

Descriptions

Descriptions of Texas Instruments MSP430F2616TPMR provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP T/R
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, Dual 12-bit DAC, I2C/SPI/UART, HW multiplier, DMA 64-LQFP -40 to 105
IC MCU 16BIT 92KB FLASH 64LQFP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8 + 256B) FLASH 64-LQFP (10x10)
MSP430 MCU 16-bit 16MHz 4KB Flash 92KB RAM 1.8V~3.6V 48-Pin QFP SMD, Adhesive Mount 10mm × 10mm × 1.4mm Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA LINbus SCI SPI UART USART A/D 8x12b D/A 2x12b
Microcontroller (MCU) IC; Memory Size, RAM:4KB; No. of Timers:3; Clock Speed:16MHz; Interface:I2C, SPI, UART; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.