Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2370IYFFR

16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 2048B RAM, Comparator 49-DSBGA -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2370IYFFR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet67 pages14 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages15 years ago

Upverter

Farnell

Newark

CAD Models

Download Texas Instruments MSP430F2370IYFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1.496
Stock
233,193
845,814
845,814
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
49
49
49
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Engineering Resources

Related Parts

Texas InstrumentsMSP430F2274IYFFR
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2272IYFFT
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2274IYFFT
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2370IYFFR provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 2048B RAM, Comparator 49-DSBGA -40 to 85
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 49-Pin DSBGA T/R
IC MCU 16BIT 32KB FLASH 49DSBGA MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 49-DSBGA (2.8x2.8)
MCU, 16BIT, 32K FLASH, 32DSBGA; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:32; Program Memory Size:32KB; RAM Memory Size:2KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:WDT, POR, Brown Out, Comparator, TIM; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:DSBGA; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:49; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.