Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2274IYFFT

16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85
$ 5.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2274IYFFT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet94 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet94 pages14 years ago
Datasheet94 pages15 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2274IYFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.68
$ 3.851
$ 3.851
Stock
147,345
833,625
833,625
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
49
49
49
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, SCI, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMSP430F2370IYFFT
16 MHz MCU with 32KB Flash, 2KB SRAM, comparator, I2C/SPI/UART, HW multiplier 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2370IYFFR
16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 2048B RAM, Comparator 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2330IYFFR
16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 1024B RAM, Comparator 49-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2274IYFFT provided by its distributors.

16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85
IC MCU 16BIT 32KB FLASH 49DSBGA / MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 49-Pin DSBGA T/R
16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 1K AM 49-DSBGA -40 to 85
IC MCU 16BIT 32KB FLASH 49DSBGA MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 49-DSBGA (2.8x2.8)
1.8V~3.6V 16MHz 1KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPU16 DSBGA-49 SMD mount,glue mount 3.1mm*3.1mm*430μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.