Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2350IRHAR

16KB 1.8V~3.6V MSP430 16MHz 32 QFN-40-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2350IRHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages11 years ago
Datasheet67 pages14 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet7 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-22.44%

CAD Models

Download Texas Instruments MSP430F2350IRHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 5.254
$ 5.254
Stock
1,156,506
375,637
375,637
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2350IRHAR.

Related Parts

Texas InstrumentsMSP430F2252IRHAT
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 1 OpAmp, UART/SPI/I2C 40-VQFN -40 to 85
Texas InstrumentsMSP430F2254IRHAR
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 85
Texas InstrumentsMSP430F2252IRHAR
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 1 OpAmp, UART/SPI/I2C 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2350IRHAR provided by its distributors.

16KB 1.8V~3.6V MSP430 16MHz 32 QFN-40-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 16KB FLASH 40VQFN MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 40-VQFN (6x6)
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
FIXED-POINT Lead Free ROHS3Compliant QUAD Microcontroller -40C~85C TA 0.55mA 16MHz 1mm
1.8V~3.6V 16MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART Slope A/D 16bit MSP430 CPU16 QFN SMD mount,glue mount 6mm*6mm*900μm
MCU, 16BIT, MSP430, 16MHZ, VQFN-40; Product Range:MSP430F2X Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:40Pins; MCU Case Style:VQFN; No. of I/O's:32I/O's; Embedded Interface Type:I2C, LIN, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:MSP430F2xx; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, Comparator, PWM, Timer; Program Memory Size:16KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.