Texas Instruments MSP430F2252IRHAT

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 1 OpAmp, UART/SPI/I2C 40-VQFN -40 to 85
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2252IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet94 pages15 years ago
Datasheet94 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

Mouser

Upverter

Newark

HQonline

Inventory History

3 month trend:
-0.69%

CAD Models

Download Texas Instruments MSP430F2252IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.3
$ 3.733
$ 3.733
Stock
293,780
752,699
752,699
Authorized Distributors
3
5
5
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
32
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsMSP430F2350IRHAT
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Texas InstrumentsMSP430F2350IRHAR
16KB 1.8V~3.6V MSP430 16MHz 32 QFN-40-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F2350TRHAT
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F2252IRHAT provided by its distributors.

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 1 OpAmp, UART/SPI/I2C 40-VQFN -40 to 85
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, Bipolar, PQCC40
1.8V~3.6V 16MHz 4KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPU16 QFN SMD mount,glue mount 6mm*6mm*900μm
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V No. of I/Os: 32 No. of timers: 3 Series: MSP430 F2252 Bus width: 16 Bit Interfaces: UART / IrDA / LIN / SPI / I²C Package: VQFN-40 ADC resolution: 10 b Flash memory: 16 KB Instruction cycle duration: 125 ns RAM: 512 Byte

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.