Texas Instruments MSP430F2272TDA

16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 38-TSSOP -40 to 105
$ 4.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2272TDA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet94 pages13 years ago
Datasheet94 pages14 years ago
Datasheet87 pages18 years ago
Datasheet8 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments MSP430F2272TDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.165
$ 3.64
$ 3.64
Stock
119,060
382,594
382,594
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Core Architecture
MSP430
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMSP430G2755IDA38R
16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2755IDA38
16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2744IDA38R
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2272TDA provided by its distributors.

16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 38-TSSOP -40 to 105
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, TSSOP-38
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 38-Pin TSSOP
1.8V~3.6V 16MHz 1KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT 32 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPU16 TSSOP-38 12.5mm*6.2mm*1.15mm
MCU, 16BIT, 32K FLASH, 38TSSOP; Controller Family / Series:MSP430; No. of I/O's:32; Program Memory Size:32KB; RAM Memory Size:1024Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:38; SVHC:No SVHC (18-Jun-2010); Clock Frequency:16MHz; Interface Type:I2C, IrDA, LIN, SPI, UART; Memory Size Flash:32KB; No. of ADC Inputs:12; No. of I/O Lines:32; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.