Texas Instruments MSP430F2131IDGV

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TVSOP -40 to 85
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2131IDGV.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet60 pages15 years ago
Datasheet52 pages18 years ago
Datasheet8 pages22 years ago
Technical Drawing2 pages26 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2131IDGV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 1.61
$ 1.61
Stock
313,121
222,317
222,317
Authorized Distributors
2
3
3
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART
UART
UART
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Case/Package
TFSOP
SOP
SOP
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2131IDGV.

Descriptions

Descriptions of Texas Instruments MSP430F2131IDGV provided by its distributors.

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TVSOP -40 to 85
1.8V~3.6V 16MHz 2KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 1.8V 3.6V 16MHz UART Slope A/D 16bit MSP430 CPU16 TVSOP-20 SMD mount 5mm*4.4mm*1.05mm
IC, MCU, 16BIT, 8K FLASH, 20TVSOP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:16; Program Memory Size:8 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:Comparator, Timer; Embedded Interface Type:UART; Digital IC Case Style:TVSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Clock Frequency:16MHz; Flash Memory Size:8KB; Interface:JTAG; Interface:JTAG, UART; Interface Type:UART; No. of I/O's:16; Package / Case:TVSOP; Program Memory Size:8KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.