Texas Instruments MSP430F2001IPWR

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 85
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2001IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet88 pages18 years ago
Datasheet7 pages19 years ago

Upverter

Farnell

LCSC

HQonline

Inventory History

3 month trend:
-5.18%

CAD Models

Download Texas Instruments MSP430F2001IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.259
$ 1.372
$ 1.372
Stock
353,829
285,250
285,250
Authorized Distributors
4
5
5
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
10
10
10
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2001IPWR.

Related Parts

Texas InstrumentsMSP430G2121IPW14R
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2112IPW14R
16 MHz MCU with 1KB FRAM, 0.5KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2121IPW14
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2001IPWR provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R / IC MCU 16BIT 1KB FLASH 14TSSOP
1KB 1.8V~3.6V MSP430 16MHz 10 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16MHz 16-bit MCU, 1KB FLASH, 128B SRAM, UART, I2C, SPI, 10 GPIO, 1.8-3.6V, TSSOP
MSP430 MCU, 16MHz, 1KB Flash, 1KB RAM, 10-Pin TSSOP-14, SMD/Adhesive Mount, 1.8V-3.6V, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, Slope A/D 16bit, 1.2mm H
IC, 16BIT MCU, MSP430, 16MHZ, TSSOP-14;; IC, 16BIT MCU, MSP430, 16MHZ, TSSOP-14; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:10; Program Memory Size:1KB; RAM Memory Size:128Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.