Texas Instruments MSP430F149IPM

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
$ 13.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F149IPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.65%

CAD Models

Download Texas Instruments MSP430F149IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.84
$ 11.21
$ 11.21
Stock
287,882
408,522
408,522
Authorized Distributors
2
4
4
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
48
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F149IPM.

Related Parts

Texas InstrumentsMSP430F169IPM
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
Texas InstrumentsMSP430F169IPMR
8MHz 16-bit MCU, 60KB FLASH, 2KB SRAM, 8-ch 12-bit ADC, Dual DAC, I2C/SPI/UART, 48 GPIO, LQFP
Texas InstrumentsMSP430F1611IPMR
8MHz 16-bit MCU, 48KB FLASH, 10KB SRAM, 12-bit ADC/DAC, I2C/SPI/UART, LQFP

Descriptions

Descriptions of Texas Instruments MSP430F149IPM provided by its distributors.

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 64-LQFP (10x10)
Texas Instruments MSP430 Series MCU, MSP430 Core, 64-Pin, LQFP Package, 0 CAN Channel
IC MCU 16BIT 60KB FLASH 64LQFP / MIXED SIGNAL MICROCONTROLLER
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
MSP430 8MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray
MCU, 16BIT, MSP430, 8MHZ, QFP-64; Gamme de produit: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 60KB; Taille mémoir
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V Extras: 12 Bit SAR ADC No. of I/Os: 48 No. of timers: 2 Bus width: 16 Bit Interfaces: 2x UART Package: QFP-64 ADC resolution: 12 Bit Flash memory: 60 kByte Instruction cycle duration: 125 ns RAM: 2 kByte

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP 430 F 149IPM
  • MSP-430-F-149-IPM
  • MSP-430-F-149IPM
  • MSP430F149 IPM
  • MSP430F149-IPM
  • MSP430F149IPM .
  • MSP430F149IPM.