Texas Instruments MSP430F155IPMR

Microcontroller Mcu, 16 Bit, MSP430, 8MHZ, LQFP-64
$ 7.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F155IPMR.

Farnell

Datasheet79 pages11 years ago

Texas Instruments

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.77%

CAD Models

Download Texas Instruments MSP430F155IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.754
$ 13.98
Stock
1,603,231
219,459
Authorized Distributors
4
3
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F155IPMR.

Related Parts

Texas InstrumentsMSP430F135IPMR
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Texas InstrumentsMSP430F415IPMR
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430F135IPM
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F155IPMR provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-LQFP -40 to 85
1.8V~3.6V 8MHz 4KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.