Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F1471IRTDT

8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
$ 10.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1471IRTDT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Datasheet414 pages20 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments MSP430F1471IRTDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1471IRTDT.

Related Parts

Texas InstrumentsMSP430F135IRTDT
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
Texas InstrumentsMSP430F133IRTDT
8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-48, RoHS
Texas InstrumentsMSP430F413IRTDT
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
IC MCU 8BIT 32KB FLASH 64QFN AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) FLASH 64-QFN (9x9)
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments MSP430F1471IRTDT provided by its distributors.

8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
IC MCU 16BIT 32KB FLASH 64VQFN MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-VQFN (9x9)
1.8V~3.6V 8MHz 1KB FLASH 32KB POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART Slope A/D 16bit MSP430 CPU16 QFN SMD mount,glue mount 9mm*9mm*880μm
IC, SM FLASH ULTRA LO PWR MCU; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:32KB; RAM Memory Size:1KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, Timer; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Clock Frequency:8MHz; Flash Memory Size:32KB; Interface:JTAG, SPI, USART; Interface:JTAG, SPI, UART, USART; Interface Type:SPI, UART; No. of ADC Inputs:8; No. of I/O's:48; Package / Case:QFN; Peripherals:ADC, Comparator, POR; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.