Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F133IRTDT

8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
$ 3.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F133IRTDT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Datasheet414 pages20 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+31.26%

CAD Models

Download Texas Instruments MSP430F133IRTDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.825
$ 2.835
Stock
199,728
621,308
Authorized Distributors
2
2
Case/Package
QFN
VQFN EP
Number of Pins
64
64
Core Architecture
-
RISC
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
48
48
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F133IRTDT.

Related Parts

Texas InstrumentsMSP430F413IRTDT
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F1491IRTDT
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
Texas InstrumentsMSP430F147IRTDT
8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, QFNencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08GT8ACFDE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 48 Pins, QFN
NXP SemiconductorsMC9S08GT8AMFDE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 48 Pins, QFN

Descriptions

Descriptions of Texas Instruments MSP430F133IRTDT provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
IC MCU 16BIT 8KB FLASH 64VQFN MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-VQFN (9x9)
1.8V~3.6V 8MHz 2KB FLASH 8KB POR,PWM,WDT inside 48 1.8V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 VQFNP-64 SMD mount,glue mount 9mm*9mm*880μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.