Texas Instruments MSP430F415IPM

8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
$ 3.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F415IPM.

Texas Instruments

Datasheet63 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Datasheet58 pages18 years ago
Datasheet5 pages19 years ago
Datasheet871 pages19 years ago
Technical Drawing2 pages27 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments MSP430F415IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.655
$ 3.69
Stock
357,676
793,120
Authorized Distributors
3
2
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
UART
UART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F415IPM.

Related Parts

Texas InstrumentsMSP430F235TPMR
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-LQFP -40 to 105
Texas InstrumentsMSP430FR4133IPMR
16-bit MCU, 16MHz, 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, 52 I/O, LQFP-64
Texas InstrumentsMSP430F233TPM
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments MSP430F415IPM provided by its distributors.

8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
MSP430 MCU, 16-Bit, 8MHz, 4KB Flash, 16KB RAM, 48-Pin QFP, SMD, 10mm × 10mm × 1.4mm, 1.8V~3.6V, LCD, POR, PWM, WDT, UART, 16-bit ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.