Texas Instruments MSP430F133IPMR

8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
$ 4.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F133IPMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Datasheet414 pages20 years ago
Technical Drawing2 pages27 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-83.70%

CAD Models

Download Texas Instruments MSP430F133IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.578
$ 5.225
Stock
250,842
261,718
Authorized Distributors
3
3
Core Architecture
-
RISC
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F133IPMR.

Related Parts

Texas InstrumentsMSP430F413IPM
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430F415IPMR
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430F412IPM
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F133IPMR provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)
MSP430 8MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MSP430 MCU, 16-Bit, 8MHz, 2KB Flash, 8KB RAM, 48-Pin, QFP, SMD, 10mm × 10mm × 1.4mm, 1.8V~3.6V, SPI, UART, USART, A/D 8x12b, POR, PWM, WDT
Mcu, 16Bit, Msp430, 8Mhz, Lqfp-64; Product Range:Msp430 Family Msp430F1X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:8Kb; Ram Memory Size:256Byte; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F133IPMR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F133IPMR .