Texas Instruments MSP430F133IPM

8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F133IPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet67 pages11 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Datasheet414 pages20 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+1532%

CAD Models

Download Texas Instruments MSP430F133IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 4.578
Stock
262,521
255,749
Authorized Distributors
4
3
Core Architecture
RISC
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F133IPM.

Related Parts

Texas InstrumentsMSP430F148IPM
8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Texas InstrumentsMSP430FE427AIPM
8-MHz metering MCU with 3 16-bit sigma-delta ADCs, 128-segment LCD, 32KB Flash, 1KB RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430F4361IPN
8 MHz MCU with 24KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F133IPM provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray
1.8V~3.6V 8MHz 2KB FLASH 8KB POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm
MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 8KB; Taille mémoir
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V Extras: 12 Bit SAR ADC No. of I/Os: 48 No. of timers: 2 Bus width: 16 Bit Interfaces: 1x UART Package: QFP-64 ADC resolution: 12 b Flash memory: 8 KB Instruction cycle duration: 125 ns RAM: 256 Byte
Mcu, 16Bit, Msp430, 8Mhz, Lqfp-64; Product Range:Msp430 Family Msp430F1X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:8Kb; Ram Memory Size:256Byte; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F133IPM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP 430 F133IPM
  • MSP430F133IPM .
  • MSP430F133IPM.
  • MSP430F133IPM..