Texas Instruments MSP430F1222IDW

8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-SOIC -40 to 85
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1222IDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet55 pages13 years ago
Datasheet53 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet49 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

Upverter

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F1222IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 3.28
Stock
103,842
132,116
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
22
22
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1222IDW.

Related Parts

Texas InstrumentsMSP430F1121AIDW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1121IDW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1122IDWR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1222IDW provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-SOIC -40 to 85
IC MCU 16BIT 4KB FLASH 28SOIC / MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 28-SOIC
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 28-Pin SOIC Tube
1.8V~3.6V 8MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT 22 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 SOIC-28 18mm*7.52mm*2.35mm
IC, 16BIT MCU, MSP430, 8MHz, SOIC-28; Co; IC, 16BIT MCU, MSP430, 8MHz, SOIC-28; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:22; Program Memory Size:4KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1
16BIT MCU 4KB FLASH, SMD, SOIC28; Series:MSP430; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; No of I/O Lines:22; No. of ADC Inputs:1; Timers, No. of:2; Clock Frequency:8MHz; Interface Type:SPI, UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1222; Memory Size:4KB; Memory Type:FLASH; No. of Bits:16; RAM Size:256Byte; Temperature Range, IC:Industrial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP-430F-1222IDW