Texas Instruments MSP430P112IDW

16-Bit Ultra-Low-Power Microcontroller, 4kB OTP, 256B AM 20-SOIC -40 to 85
$ 3.026

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430P112IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet414 pages20 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430P112IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430P112IDW.

Related Parts

Texas InstrumentsMSP430F1121AIDW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1111AIDW
8 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1101AIDW
16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B AM, Comparator 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430P112IDW provided by its distributors.

16-Bit Ultra-Low-Power Microcontroller, 4kB OTP, 256B AM 20-SOIC -40 to 85
MCU 16-bit MSP430 RISC 4KB EPROM 3.3V/5V 20-Pin SOIC Tube
2.7V~5.5V 8MHz 2KB OTP 4KB POR,PWM,WDT inside 14 2.5V 8MHz UART 16bit MSP430 CPU16 SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:2; Digital IC Case Style:SOIC; No. of Pins:20; Clock Speed:8MHz; Memory Size, OTP:4 KB; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.