Texas Instruments MSP430F112IDW

16-Bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B AM 20-SOIC -40 to 85
$ 2.644

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F112IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F112IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.644
$ 1.496
Stock
256,806
200,008
Authorized Distributors
2
2
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
Peripherals
-
POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

Texas InstrumentsMSP430FR5720IRGER
8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR5728IRGER
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR5724IRGER
8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F112IDW provided by its distributors.

16-Bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B AM 20-SOIC -40 to 85
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, 8MHz, CMOS, PDSO20
MCU 16-bit MSP430 MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin SOIC
1.8V~3.6V 8MHz 2KB FLASH 4KB POR,PWM,WDT inside 14 1.8V 8MHz SPI,UART,USART 16bit MSP430 CPU16 SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; No. of I/O Pins:14; No. of Timers:1; No. of PWM Channels:3; Clock Speed:8MHz; Interface:UART; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.