Texas Instruments MSP430BT5190IPZR

25 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, Commercially Licensed Bluetooth v2.1 Stack
$ 7.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430BT5190IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet102 pages12 years ago
Datasheet101 pages13 years ago
Datasheet99 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+3.41%

CAD Models

Download Texas Instruments MSP430BT5190IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.875
$ 8.441
Stock
2,613,526
272,175
Authorized Distributors
4
4
Core Architecture
MSP430
8051
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART, USB
Number of I/Os
87
26
Peripherals
-
-
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430BT5190IPZR.

Related Parts

Texas InstrumentsMSP430F5438AIPZ
Texas Instruments MSP430 MCU, MSP430 Core, 100-Pin, LQFP Package, 0 CAN Channels
Texas InstrumentsMSP430F6638IPZR
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Texas InstrumentsMSP430F5438IPZR
16 BIT MICROCONTROLLER MCU, MSP430F5, 18MHZ, 100-LQFP, FULL REEL

Descriptions

Descriptions of Texas Instruments MSP430BT5190IPZR provided by its distributors.

25 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, Commercially Licensed Bluetooth v2.1 Stack
IC MCU 16BIT 256KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
16-BIT FLASH 25 MHz RISC MICROCONTROLLER PQFP100
16K x 8 1.8V-3.6V QFP SMD, Adhesive Mount 14.2mm × 14.2mm × 1.45mm
IC MCU 16BIT 256KB FLASH 100LQFP
IC MCU 16/32BIT 512KB 144LFQFP
MSP430BT5190 16-BIT MICROCONTROL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.