Texas Instruments MPY634KPG4

Wide Bandwidth Precision Analog Multiplier 14-PDIP
$ 31.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPY634KPG4.

Newark

Datasheet16 pages11 years ago
Datasheet17 pages10 years ago
Datasheet15 pages14 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments MPY634KPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.63
$ 37.95
Stock
120,950
108,019
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
25 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsMPY634KP
Wide Bandwidth Precision Analog Multiplier 14-PDIP
Texas InstrumentsLF347N
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLF347N/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Analog DevicesSMP04EPZ
Sample and Hold Amplifier, CMOS Quad, 4, 85 kHz, 3.5 s, 2.5 mV, DIP, 16 RoHS Compliant: Yes
onsemiMC3403PG
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14
STMicroelectronicsTS27L4CN
Op Amp Quad Low Power Amplifier 16V 14-Pin PDIP Tube / IC OPAMP GP 100KHZ 14DIP

Descriptions

Descriptions of Texas Instruments MPY634KPG4 provided by its distributors.

Wide Bandwidth Precision Analog Multiplier 14-PDIP
Tube Nickel/Palladium/Gold (Ni/Pd/Au) 4-Quadrant e4 analog divider 5.08mm 85C 18V 20V/mus
Analog Multiplier Or Divider, 1 Func, 10MHz Band Width, BIPolar, PDIP14
PDIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier 4-Bit 14-Pin PDIP Tube
IC, ANALOG MULTIPLIER, 20V/µS, 14-DIP; No. of Multiplier / Dividers:1; No. of Amplifiers:4; Supply Voltage Range:± 8V to ± 18V; Slew Rate:20V/µs; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.