Texas Instruments MPY100AG

Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14
$ 143.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPY100AG.

Farnell

Datasheet14 pages17 years ago
Datasheet13 pages18 years ago

Texas Instruments

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MPY100AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 143.46
$ 153.545
$ 153.545
Stock
146,534
120,722
120,722
Authorized Distributors
2
3
3
Case/Package
DIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8.5 V
-
-
Max Supply Voltage
20 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsLM6144BIN/NOPB
Quad, 24-V, 17-MHz, low-power operational amplifier 14-PDIP -40 to 85
Analog DevicesLT1058ACN
Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM6134BIN
Quad Low Power 10 MHz Rail-to-Rail I/O Operational Amplifier 14-PDIP -40 to 85
Texas InstrumentsLME49740NA/NOPB
Quad High Performance, High Fidelity Audio Operational Amplifier 14-PDIP -40 to 85
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
Analog DevicesICL7641ECPD+
IC OPAMP GP 1.4MHZ RRO 14DIP / Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP N

Descriptions

Descriptions of Texas Instruments MPY100AG provided by its distributors.

Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14
IC ANALOG MULT-DIV 14 CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
Tube 4-Quadrant BIPOLAR Gold analog divider 4.45mm 85C 20V 20V/mus
Analog Multiplier/Divider 4-Bit 14-Pin SBCDIP Tube
MULTIPLIER/DIVIDER, 20V/uS, 14 DIP
CDIP-14 TH, 20.07mm × 12.45mm × 4.07mm
TEXAS INSTRUMENTS MPY100AG IC, MULTIPLIER/ DIVIDER, QUAD
IC, MULTIPLIER/ DIVIDER, QUAD; Product Range: -; Supply Voltage Min: 8.5V; Supply Voltage Max: 20V; No. of Multipliers / Dividers: 1; No. of Amplifiers: 4 Amplifier; Slew Rate: 20V/µs; Digital IC Case: DIP; No. of Pins: 14Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPY100AG.