Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC3403DG4

Quad Low-Power General-Purpose Operational Amplifier 14-SOIC 0 to 70

$ 0.521

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3403DG4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MC3403DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.488
$ 0.488
Stock
79,575
929,813
929,813
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
2.8 mA
2.8 mA
2.8 mA

Related Parts

Texas InstrumentsMC3403DR
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC 0 to 70
Texas InstrumentsMC3303DR
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsMC3303D
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MC3403DG4 provided by its distributors.

Quad Low-Power General-Purpose Operational Amplifier 14-SOIC 0 to 70
Lead Free GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 70dB 0.6V/mus 70C 1MHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.