Texas Instruments MC3303DR

Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3303DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago

Arrow Electronics

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+8.22%

CAD Models

Download Texas Instruments MC3303DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.5
Stock
295,357
136,099
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
2.8 mA
2.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC3303DR.

Related Parts

Texas InstrumentsMC3303D
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsMC3403DR
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC 0 to 70
Texas InstrumentsMC3403D
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments MC3303DR provided by its distributors.

Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85
QUADRUPLE LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC T/R
Four channels 200nA 0.6V/us 1MHz SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14
Op Amp, General Purpose, 4-Ch, 2.8mA, 600mV/μs, 1MHz, Shutdown, 30mA, ±15V, 30V, 2mV, 200nA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
The MC3303 and the MC3403 are quadruple operational amplifiers similar in performance to the uA741, but with several distinct advantages. They are designed to operate from a single supply over a range of voltages from 3 V to 36 V. Operation from split supplies also is possible, provided the difference between the two supplies is 3 V to 36 V. The common-mode input range includes the negative supply. Output range is from the negative supply to VCC - 1.5 V. Quiescent supply currents are less than one-half those of the uA741. The MC3303 is characterized for operation from -40oC to 85oC, and the MC3403 is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.