Texas Instruments MAX3318CPW

EAR99 MAX3318 Tube RS232 interface receiver 2.5V 2mA 76.997305mg 175ns
$ 2.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3318CPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3318CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.313
$ 1.559
$ 1.559
Stock
127,697
332,743
332,743
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
460 kbps
460 kbps
460 kbps
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3318EIPWR
EAR99 MAX3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 76.997305mg 175ns
Texas InstrumentsMAX3318EIPW
EAR99 MAX3318 Tube RS232 interface receiver 2.5V 2mA 76.997305mg 460Kbps
Texas InstrumentsMAX3318ECPW
IC TRANSCEIVER FULL 2/2 20TSSOP / 2.5-V 460-kbps RS-232 TRANSCEIVER WITH ±15-kV ESD PROTECTION
Analog DevicesADM3222ARUZ-REEL
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP

Descriptions

Descriptions of Texas Instruments MAX3318CPW provided by its distributors.

EAR99 MAX3318 Tube RS232 interface receiver 2.5V 2mA 76.997305mg 175ns
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
RS-232 Interface ICs 2.5V 460-Kbps Transceiver
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
15KV,2.5V,1|A,460KBPS RS232 COMP TRNCVR<AZ
IC TRANSCEIVER FULL 2/2 20TSSOP
IC TXRX RS-232 460KBPS 20TSSOP
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:2.25V; Supply Voltage Max:3V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.