Texas Instruments MAX3318ECPW

IC Transceiver Full 2/2 20TSSOP / 2.5-V 460-KBPS RS-232 Transceiver With ±15-KV Esd Protection
$ 2.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3318ECPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Upverter

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3318ECPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.644
$ 1.98
$ 1.98
Stock
165,760
267,992
267,992
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
460 kbps
460 kbps
460 kbps
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3318EIPWR
EAR99 MAX3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 76.997305mg 175ns
Texas InstrumentsMAX3318CPWR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
Texas InstrumentsMAX3318EIPW
EAR99 MAX3318 Tube RS232 interface receiver 2.5V 2mA 76.997305mg 460Kbps
Analog DevicesADM3222ARUZ-REEL
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP

Descriptions

Descriptions of Texas Instruments MAX3318ECPW provided by its distributors.

IC TRANSCEIVER FULL 2/2 20TSSOP / 2.5-V 460-kbps RS-232 TRANSCEIVER WITH ±15-kV ESD PROTECTION
EAR99 MAX3318 Tube RS232 interface driver 2.5V 2mA 76.997305mg 175ns
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP 0 to 70
RS-232 Interface ICs 2.5-V 460-KBPS RS-232 Transceiver
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
460Kbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
RS-232 TRANSCEIVER, 3V, TSSOP-20
IC, RS232 2.5V IEC ESD 20-TSSOP
2.5-V 460-KBPS RS-232 TRANSCEIVER WITH IEC 61000-<AZ
IC TRANSCEIVER FULL 2/2 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.