Texas Instruments TRS3318EIPWR

EAR99 TRS3318 Tape & Reel (TR) RS232 interface transceiver 2.5V 2mA 76.997305mg 460Kbps
$ 1.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3318EIPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

element14

Inventory History

3 month trend:
+3.87%

CAD Models

Download Texas Instruments TRS3318EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.559
$ 1.98
$ 1.98
Stock
332,743
267,992
267,992
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
460 kbps
460 kbps
460 kbps
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRS3318EIPWR.

Related Parts

Texas InstrumentsMAX3318EIPWR
EAR99 MAX3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 76.997305mg 175ns
Texas InstrumentsTRS3318ECPWR
EAR99 TRS3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 76.997305mg 460Kbps
Texas InstrumentsMAX3318CPWR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP

Descriptions

Descriptions of Texas Instruments TRS3318EIPWR provided by its distributors.

EAR99 TRS3318 Tape & Reel (TR) RS232 interface transceiver 2.5V 2mA 76.997305mg 460Kbps
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP -40 to 85
RS-232 Interface ICs 2.5V, 460Kbps Trans
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
2.5-V 460-KBPS RS-232 TRANSCEIVER WITH PLUS/MINUS 15-KV ESD PROTECTION
460Kbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
IC TRANSCEIVER FULL 2/2 20TSSOP
IC TXRX RS232 ESD DUAL 20TSSOP
Transceiver IC; Transceiver Type:RS232; Data Rate Max:460Kbps; No. of Channels:2; Supply Current:0.3mA; Supply Voltage Min:2.25V; Supply Voltage Max:3V; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.