Texas Instruments MAX3243EIDWR

EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 730.794007mg 150ns
$ 1.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243EIDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.59%

CAD Models

Download Texas Instruments MAX3243EIDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.766
$ 2.121
$ 2.121
Stock
301,904
346,882
346,882
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
500 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243ECDW
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243CDW
TRUE Full Duplex ROHS3Compliant SCHMITT TRIGGER Transceiver 0C~70C 250kbps 150ns 730.794007mg

Descriptions

Descriptions of Texas Instruments MAX3243EIDWR provided by its distributors.

EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 730.794007mg 150ns
IC TRANSCEIVER FULL 3/5 28SOIC 3/5 Transceiver Full RS232 28-SOIC
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC -40 to 85
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC T/R
RS-232 TRANSCEIVER, 5.5V, SOIC-28, FULL REEL
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28
IC,MAX3243EIDWR,3-V TO 5.5-V M ULTICHANNEL RS-232 LINE DR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.