Texas Instruments MAX3232ECDBR

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232ECDBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages12 years ago
Datasheet19 pages15 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.82%

CAD Models

Download Texas Instruments MAX3232ECDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 1.43
$ 1.43
Stock
728,540
163,423
163,423
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3232CDBR
TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Texas InstrumentsMAX3232IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsMAX3232EIDBR
Interface Line Receiver, Driver; RS232; RS232; 250KBPS; 3-5.5V; -40+85 deg.C; SMD; SSOP16
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Texas Instruments MAX3232ECDBR provided by its distributors.

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
RS-232 Transceiver, 250Kbps, 3-5.5V, 2 Tx/2 Rx, SSOP
250Kbps transceiver 2/2 SSOP-16 RS232 ICs ROHS
RS-232 TRANSCEIVER, 5.5V, SSOP-16, FULL REEL
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
2/2 Transceiver Full RS232 16-SSOP
EAR99 MAX3232 Tape & Reel (TR) CAN ALSO OPERATE WITH 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 300ns
IC RS232 3V5.5V 15KVESD 16-SSOP
IC TRANSCEIVER FULL 2/2 16SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.