Texas Instruments MAX3222ECPW

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222ECPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3222ECPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.138
$ 1.138
Stock
184,826
367,421
367,421
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsMAX3223ECPW
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 500mV 1mA 76.997305mg 150ns
Texas InstrumentsMAX3223ECPWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
Texas InstrumentsMAX3222EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP
Analog DevicesADM3222ARUZ-REEL
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX3222ECPW provided by its distributors.

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
RS-232 Interface ICs Multichannel RS-232 Line Drv/Rcvr
Dual Transmitter/Receiver, RS-232, 20-Pin TSSOP, Tube
IC TRANSCEIVER FULL 2/2 20TSSOP
IC PWR DRVR BIPOLAR 1:1 PWRSO10
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Receivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.