Texas Instruments MAX3223CPW

EAR99 MAX3223 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 76.997305mg 250kbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3223CPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.20%

CAD Models

Download Texas Instruments MAX3223CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.055
$ 9.055
Stock
167,303
325,334
325,334
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3223IPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85
Texas InstrumentsMAX3222CPWR
RS-232 TRANSCEIVER, 5.5V, TSSOP-20; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsMAX3222IPW
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 76.997305mg 250kbps
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments MAX3223CPW provided by its distributors.

EAR99 MAX3223 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 76.997305mg 250kbps
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
RS-232 Interface ICs 3-5.5V Multichannel Line Drvr/Rcvr
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
IC DRVR/RCVR MLTCH RS232 20TSSOP
IC TRANSCEIVER FULL 2/2 20TSSOP
IC DRVR/RX MULTCH RS232 20TSSOP
3V-5.5V MULTICHANNEL RS-232 DRIVER/RECEI<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3223CPW.