Texas Instruments MAX3221CDBRG4

IC TRANSCEIVER FULL 1/1 16SSOP 1/1 Transceiver Full RS232 16-SSOP
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221CDBRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago

Mouser

Upverter

Newark

iiiC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments MAX3221CDBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.291
$ 1.291
Stock
625,292
1,941,083
1,941,083
Authorized Distributors
2
2
2
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3221ECDB
IC TRANSCEIVER FULL 1/1 16SSOP 1/1 Transceiver Full RS232 16-SSOP
Texas InstrumentsMAX3221EIDB
IC TRANSCEIVER FULL 1/1 16SSOP 1/1 Transceiver Full RS232 16-SSOP
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3226CAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS-232 W/SHTDWN 16-SSOP

Descriptions

Descriptions of Texas Instruments MAX3221CDBRG4 provided by its distributors.

IC TRANSCEIVER FULL 1/1 16SSOP 1/1 Transceiver Full RS232 16-SSOP
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
RS-232 Interface ICs 3-5.5V Single-Ch Line Drvr/Rcvr
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
RS-232 TRANSCEIVER, 5.5V, SSOP-16, FULL REEL
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.