Texas Instruments MAX3221CDB

3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
$ 1.221
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221CDB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-6.02%

CAD Models

Download Texas Instruments MAX3221CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.221
$ 0.982
$ 0.982
Stock
377,910
333,860
333,860
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3221ECDB
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Texas InstrumentsMAX3221EIDB
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Analog DevicesMAX3226CAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS-232 W/SHTDWN 16-SSOP

Descriptions

Descriptions of Texas Instruments MAX3221CDB provided by its distributors.

3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3...5.5 V Series: MAX3221 Interfaces: RS232 Package: SSOP-16 Transfer rate: 250 kbps
RS-232 LINE DRIVER/RECEIVER, 3221; Device Type:Line; Interface Type:RS232; No. of Drivers:1; Supply Voltage Range:3V to 5.5V; Driver Case Style:SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:3221; Data Rate:250Kbps; IC Generic Number:3221; IC Temperature Range:Commercial; Interface:RS232; Logic Function Number:3221; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:5V; Package / Case:SSOP; Propagation Delay:150ns; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.