Texas Instruments MAX232INE4

EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 951.693491mg 500ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232INE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Mouser

Newark

Arrow Electronics

CAD Models

Download Texas Instruments MAX232INE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.349
Stock
184,460
674,805
674,805
Authorized Distributors
0
6
6
Case/Package
PDIP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232INE4.

Related Parts

Texas InstrumentsMAX232ECN
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
Texas InstrumentsMAX232N
Integrated Circuit Interface Transceiver; RS-232; 120kbs; 4.5-5.5V; 0+70 deg.C; THT; DIP16
Texas InstrumentsMAX232IN
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 951.693491mg 120Kbps

Descriptions

Descriptions of Texas Instruments MAX232INE4 provided by its distributors.

EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 951.693491mg 500ns
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85
RS-232 Interface ICs Dual EIA-232 Driver/ Receiver
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
RS-232 TRANSCEIVER, 5V, DIP-16
DUAL RS232 DRIVER/RECEIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.