Texas Instruments MAX222CDW

EAR99 MAX222 Tube RS232 interface receiver 5V 0.00004A 2.65mm 3500ns
$ 2.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX222CDW.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

Arrow Electronics

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX222CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.183
$ 7.995
$ 7.995
Stock
3,142,022
826,323
826,323
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX232EIDWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 420.395078mg 500ns
Texas InstrumentsMAX232ECDWR
DUAL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Texas InstrumentsTRS232EIDWR
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
Analog DevicesADM202EARNZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
Analog DevicesADM202EARN-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments MAX222CDW provided by its distributors.

EAR99 MAX222 Tube RS232 interface receiver 5V 0.00004A 2.65mm 3500ns
5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70
Texas Instruments Line transceiver, SOICencapsulation, 18Pin
Dual Transmitter/Receiver RS-232 18-Pin SOIC Tube
IC TRANSCEIVER FULL 2/2 18SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.