Texas Instruments MAX211IDBG4

5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX211IDBG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Farnell

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsMAX211CDB
EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Texas InstrumentsMAX213CDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM213ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM211ARSZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube

Descriptions

Descriptions of Texas Instruments MAX211IDBG4 provided by its distributors.

5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP -40 to 85
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
IC TRANSCEIVER FULL 4/5 28SSOP
LINE DRIVER/RECEIVER, 5V, ESD, 211
LINE DRIVER/RECEIVER, 5V, ESD, 211; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 5Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX211; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Base Number: 211; Line, Bus Drive, Receive, Transceiver Type: RS-232 Line Driver / Receiver; On Resistance Rds(on): 2ohm; Operating Temperature Range: -40°C to +85°C; Output Voltage Max: 9V; Propagation Delay: 2ns; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX211IDBG4 .
  • MAX211IDBG4.