Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LT1054CDWRE4

Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1054CDWRE4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet63 pages19 years ago

Arrow Electronics

Upverter

Newark

DigiKey

CAD Models

Download Texas Instruments LT1054CDWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LT1054CDWRE4.

Related Parts

Texas InstrumentsLT1054IDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLT1054IDWR
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLT1054IDWG4
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive 16-Pin SOIC W EP T/R

Descriptions

Descriptions of Texas Instruments LT1054CDWRE4 provided by its distributors.

Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
IC REG CHARG PUMP INV 16SOIC / Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width)
LT1054 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 7V 7.5mm 100mA 25kHz
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:-5V; Output Current:100mA; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:15V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.