Texas Instruments LT1054IDWR

Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
$ 2.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1054IDWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.77%

CAD Models

Download Texas Instruments LT1054IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LT1054IDWR.

Related Parts

Texas InstrumentsLT1054CDWR
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLT1054CDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive 16-Pin SOIC W EP T/R
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm

Descriptions

Descriptions of Texas Instruments LT1054IDWR provided by its distributors.

Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Regulators - Non-Isolated Switching DC/DC Switched-Capacitor Voltage Converter
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:-5V; Output Current:100mA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:15V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.