Texas Instruments LT1030CDR

RS-232 Line Driver, 15V, SOIC-14, Full Reel
$ 2.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1030CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments LT1030CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.813
$ 3.188
$ 3.188
Stock
332,877
280,667
280,667
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN75C188D
Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Texas InstrumentsSN75C188DR
Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Texas InstrumentsSN75C188DRE4
Quadruple Low-Power Line Driver 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LT1030CDR provided by its distributors.

RS-232 LINE DRIVER, 15V, SOIC-14, FULL REEL
Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Quad Transmitter RS-232 14-Pin SOIC T/R
RS-232 Interface ICs Quadruple Low-Power Line Driver
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14
IC QUAD LP LINE DRIVER 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.