Texas Instruments LT1013MJG

Dual Precision Operational Amplifier 8-CDIP -55 to 125
$ 26.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013MJG.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
+37.51%

CAD Models

Download Texas Instruments LT1013MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.454
$ 39.577
$ 39.577
Stock
75,250
588,035
588,035
Authorized Distributors
0
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
450 µV
450 µV
450 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas Instruments5962-8876002PA
Dual Precision Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsLT1013AMJG
Dual Precision Operational Amplifier 8-CDIP -55 to 125
Analog Devices / Linear TechnologyLT1006MJ8
PRECISION, SINGLE SUPPLY OP AMP Operational Amplifier, 1 Func, 460uV Offset-Max, BIPolar, CDIP8
Texas InstrumentsLM158JGB
Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments LT1013MJG provided by its distributors.

Dual Precision Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin CDIP Tube
DUAL OP-AMP 550 uV OFFSET-MAX 1 MHz BAND WIDTH CDIP8
OP Amp Dual GP ±22V/44V 8-Pin CDIP Tube
400mV/μs@ ±15V 24nV/rtHz@ ±15V 2 ±15V,30V 450μV@ 5V 50nA DIP Through hole mounting 5.08mm(height)
DUAL PRECISION OPERATIONAL AMPLI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.