Texas Instruments LT1013AMJG

Dual Precision Operational Amplifier 8-CDIP -55 to 125
$ 26.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013AMJG.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages27 years ago

Newark

ODG (Origin Data Global)

Farnell

Sierra IC

Inventory History

3 month trend:
+9.79%

CAD Models

Download Texas Instruments LT1013AMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.454
$ 60.606
Stock
248,675
85,439
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas Instruments5962-8876001PA
Dual Precision Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsLT1013MJG
Dual Precision Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsLT1013MJGB
Dual Precision Operational Amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments LT1013AMJG provided by its distributors.

Dual Precision Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin CDIP Tube
350μA(x2 Channels) 400mV/μs 24nV/rtHz@ ±15V 700KHz Push-Pull 25mA 2 2 ±15V,30V 60μV 15nA General Purpose CDIP-8 Through hole mounting 5.08mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1013AMJG .