Descriptions of Texas Instruments LT1013DID provided by its distributors.
IC OPAMP GP 1MHZ 8SOIC / Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC Tube
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
OP-AMP, PRECISION, 1MHZ, 0.4V/US, SOIC-8
OP Amp Dual General Purpose ±22 Volt44 Volt 8-Pin SOIC Tube
Op Amp, 320μA (x2 Ch), 400mV/μs, 24nV/rtHz, 1MHz, 114dB, Shutdown, Rail-to-Rail, 4mA, 2 Ch, 4V to ±15V, 30V, 90μV, 18nA, General Purpose, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
OP-AMP, PRECISION, 1MHZ, 0.4V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.4V/µs; Gamme de tension d'alimentation: 4V à 44V; Type de boîtier d'amplificateur: SOIC; Nombre d
Op-Amp, Precision, 1Mhz, 0.4V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:0.4V/Μs; Supply Voltage Range:4V To 44V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1013DID