Texas Instruments LT1009ILPE3

EAR99 LT1009 Bulk Matte Tin (Sn) voltage reference device 400muA 2.5V -40C~85C TA ±0.2%

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009ILPE3.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet21 pages15 years ago
Datasheet63 pages19 years ago

Upverter

Mouser

Newark

DigiKey

CAD Models

Download Texas Instruments LT1009ILPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.963
Stock
181,321
525,781
525,781
Authorized Distributors
0
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Related Parts

Texas InstrumentsLT1009CLPM
2.5-V integrated reference circuit 3-TO-92 0 to 70
Texas InstrumentsLT1009CLPR
2.5-V integrated reference circuit 3-TO-92 0 to 70
Texas InstrumentsLT1009CLP
25ppm/℃ Fixed 10mA 2.5V 2.5V 400μA ±0.2% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm

Descriptions

Descriptions of Texas Instruments LT1009ILPE3 provided by its distributors.

EAR99 LT1009 Bulk Matte Tin (Sn) voltage reference device 400muA 2.5V -40C~85C TA ±0.2%
V-Ref Precision 2.5V 10mA 3-Pin TO-92 Bulk / IC VREF SHUNT 2.5V TO92-3
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Current Max:10mA; Output Voltage:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.