Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LT1004ID-2-5

IC VREF SHUNT 0.8% 8SOIC Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1004ID-2-5.

element14 APAC

Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages17 years ago

Texas Instruments

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments LT1004ID-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 4.555
$ 4.555
Stock
370,703
477,502
477,502
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.49 V
2.49 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.8 %
0.4 %
0.4 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLT1004CDR-2-5
IC VREF SHUNT 0.8% 8SOIC Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Texas InstrumentsLT1004IDG4-2-5
2.5-V, micropower integrated precision voltage reference 8-SOIC -40 to 85
Texas InstrumentsLM385DR-2-5
IC VREF SHUNT 3% 8SOIC Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC

Descriptions

Descriptions of Texas Instruments LT1004ID-2-5 provided by its distributors.

IC VREF SHUNT 0.8% 8SOIC Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
2.5-V, micropower integrated precision voltage reference 8-SOIC
20ppm/℃ Fixed 20mA 120µVrms 2.5V 2.5V 20μA ±0.8% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
IC, V REG, 2.5V, SMD; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Gamme de produit: Série LT1004; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019); Coeffici
IC, Voltage Regulators, 2.5V, SMD; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:LT1004 Series; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Initial Accuracy:20mV; Reference Voltage:2.5V; Reference Voltage Tolerance:20mV; Reference Volts:2.5V; Temperature Coefficient:± 20ppm/°C; Topology:Shunt; Voltage Reference Case Style:SOIC; Voltage Reference Type:Shunt - Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1004ID-2-5 .