Texas Instruments LSF0102YZTR

Dual bidirectional multivoltage level translator 8-DSBGA -40 to 125
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LSF0102YZTR.

Newark

Datasheet39 pages12 years ago
Datasheet39 pages10 years ago
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+132%

CAD Models

Download Texas Instruments LSF0102YZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLSF0102DCUR
Dual bidirectional multivoltage level translator 8-VSSOP -40 to 125
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP
NXP SemiconductorsGTL2002D,112
GTL2002 Series 3.3 V 2-Bit Bidirectional Low Voltage Translator - SOIC-8
NXP SemiconductorsGTL2002GM,125
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 2-CH Bidirectional 8-Pin XQFN8U T/R
PCA9306 Series 5.5V Dual Bidirectional I2C-bus & SMBus Voltage-Level Translator
Bidirectional Voltage Level Translator, 2 Input, 2 ns, 0 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments LSF0102YZTR provided by its distributors.

Dual bidirectional multivoltage level translator 8-DSBGA -40 to 125
Voltage Level Translator, Push-Pull/Open-Drain, 1/2 Ch, 5V, 200Mbps, Bi-dir 0V~5V, DSBGA-8, SMD, Adhesive Mount, 440μm H
IC TRNSLTR BIDIRECTIONAL 8DSBGA / LSF010x 1/2/8 Channel Auto-Bidirectional Multi-Voltage Level Translator for Open-Drain and Push-Pull Applications
LEVEL TRANSLATOR, 2I/P, BI-DIR, DSBGA-8; Nombre d'entrées: 2; Courant, sortie: -; Temps de propagation: 1.3ns; Nombre de broches: 8Broche(s); Type de boîtier CI logique: DSBGA; Tension, alimentation min.: 0V; Tension, alimenta
LEVEL TRANSLATOR, 2I/P, BI-DIR, DSBGA-8; No. of Inputs:2; Output Current:-; Propagation Delay:1.3ns; No. of Pins:8Pins; Logic Case Style:DSBGA; Supply Voltage Min:0V; Supply Voltage Max:5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Logic Type:Voltage Level Translator; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSF0102YZTR .