Texas Instruments LPV7215MG

Micropower, CMOS Input, RRIO, 1.8V, Push-Pull Output Comparator 5-SC70 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV7215MG.

Texas Instruments

Datasheet27 pages13 years ago

Farnell

element14 APAC

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LPV7215MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV7271MG/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7275MG/NOPB
Tape & Reel (TR) LMV7275 CMOS Open-Drain Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7275MGX/NOPB
Single low voltage, open-drain comparator 5-SC70 -40 to 85
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6561T-E/LT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5

Descriptions

Descriptions of Texas Instruments LPV7215MG provided by its distributors.

Micropower, CMOS Input, RRIO, 1.8V, Push-Pull Output Comparator 5-SC70 -40 to 125
Non-RoHS Compliant GULL WING BICMOS Contains Lead comparator circuit -40C~85C 82dB 3mV 2mm
Comparator, 1 Func, 2900uV Offset-Max, 15000ns Response Time, BICMOS, PDSO5
Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R
IC, COMPARATOR, POWERWISE, SC-70-5; Comparator Type:General Purpose; No. of Comparators:1; Response Time:45µs; IC Output Type:Push Pull; Supply Current:790nA; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7215; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Pushpull; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.