Analog Devices AD8515AKSZ-R2

Operational Amplifier, Single, 5 MHz, 1, 2.7 V/ s, 1.8V to 5V, SC-70, 5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8515AKSZ-R2.

Upverter

Datasheet16 pages19 years ago

Augswan

DigiKey

CAD Models

Download Analog Devices AD8515AKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 0.741
Stock
358,705
654,902
654,902
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2.7 V/µs
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
410 µA
500 µA
500 µA

Related Parts

Texas InstrumentsOPA377AIDCKT
Low-cost, low-noise, 5.5-MHz CMOS operational amplifier 5-SC70 -40 to 125
Texas InstrumentsOPA377AIDCKR
Low-cost, low-noise, 5.5-MHz CMOS operational amplifier 5-SC70 -40 to 125
STMicroelectronicsLMV821AICT
Single channel 60nA 1.9V/us 5.5MHz Rail-to-Rail Output 800uV SC-70-5 Operational Amplifier ROHS
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Texas InstrumentsLMV821M7X/NOPB
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85
STMicroelectronicsLMV821ICT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SC-70-5

Descriptions

Descriptions of Analog Devices AD8515AKSZ-R2 provided by its distributors.

Operational Amplifier, Single, 5 MHz, 1, 2.7 V/ s, 1.8V to 5V, SC-70, 5
Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
OP AMP, R-R, CMOS, 5MHZ, SC70-5; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:2.7V/µs; Supply Voltage Range:1.8V to 5V; Amplifier Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)
The AD8515 is a rail-to-rail amplifier that can operate from a single-supply voltage as low as 1.8 V. The AD8515 single amplifier, available in 5-lead SOT-23 and 5-lead SC70 packages, is small enough to be placed next to sensors, reducing external noise pickup. The AD8515 is a rail-to-rail input and output amplifier with a gain bandwidth of 5 MHz and typical offset voltage of 1 mV from a 1.8 V supply. The low supply current makes these parts ideal for battery-powered applications. The 2.7 V/μs slew rate makes the AD8515 a good match for driving ASIC inputs such as voice codecs. The AD8515 is specified over the extended industrial temperature range of −40°C to +125°C. Applications Portable communications Portable phones Sensor interfaces Laser scanners PCMCIA cards Battery-powered devices New generation phones Personal digital assistants

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8515AKSZR2