Texas Instruments LP8553TLE/NOPB

22V PWM Step-Up (Boost) 450mA 4 10V 2.7V 40V DSBGA-25 SMD mount,glue mount 410μm(height)
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8553TLE/NOPB.

Texas Instruments

Datasheet42 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet40 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments LP8553TLE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.07
Stock
5,225,808
564,060
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
25
25
Number of Outputs
4
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
40 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsLP8551TLX-A/NOPB
High-Efficiency LED Backlight Driver for Notebooks 25-DSBGA
Texas InstrumentsLM3639AYFQR
LM3639A Single chip 40V backlight + 1.5A flash LED driver 20-DSBGA -40 to 85
Analog DevicesMAX16814AUP+
MPU PowerQUICC MC8xxx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin CBGA
Analog DevicesMAX16814BEUP+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller
Analog DevicesMAX16814ATP+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller
Texas InstrumentsLP8553TLX/NOPB
22V PWM Step-Up (Boost) 450mA 4 2.7V 40V DSBGA-25 SMD mount,glue mount 410μm(height)

Descriptions

Descriptions of Texas Instruments LP8553TLE/NOPB provided by its distributors.

22V PWM Step-Up (Boost) 450mA 4 10V 2.7V 40V DSBGA-25 SMD mount,glue mount 410μm(height)
Tape & Reel (TR) LP8553 Step-Up (Boost) PWM led driver 3mm 450mA 22V -30C~85C TA
Four channel high-efficiency LED backlight driver for notebooks with 3.3V PWM logic level 25-DSBGA -30 to 85
LED Driver Boost 4-CH PWM 40V 0.2A 25-Pin DSBGA T/R
LED Driver 6700uA Supply Current 25-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8553TLENOPB