What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX16814AUP+

Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16814AUP+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-1.32%

CAD Models

Download Analog Devices MAX16814AUP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16814AUP+.

Related Parts

Analog DevicesMAX16814BEUP+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller
Analog DevicesMAX16814BEUP+T
LED Driver 5000uA Supply Current 20-Pin TSSOP EP T/R / IC LED DRIVER CTRLR DIM 20TSSOP
Analog DevicesMAX16823AUE+
LED Driver 9V/12V/15V/18V/24V Automotive 16-Pin TSSOP EP / IC LED DRIVER LINEAR DIM 16TSSOP
Texas InstrumentsTLED2043IPWR
LED DRVR 4Segment 3.3V/5V 20-Pin TSSOP T/R
Texas InstrumentsTPS61193PWPRQ1
Low-EMI, high-performance 3-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16

Descriptions

Descriptions of Analog Devices MAX16814AUP+ provided by its distributors.

Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller
Tube MAX16814 SEPIC Step-Down (Buck) Step-Up (Boost) PWM led driver 6.5mm 150mA 40V 2.122W
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR;
Led Driver, Boost/Buck, 2Mhz, Tssop-20; Topology:Boost, Buck-Boost, Sepic; Led Driver Type:-; Input Voltage Min:4.75V; Input Voltage Max:40V; Output Voltage Max:40V; Output Current Max:150Ma; Switching Frequency Typ:2Mhz Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX16814AUP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated